Rochester Electronics LM236H-2.5/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM236H-2.5/NOPB to view detailed technical specifications.
No datasheet is available for this part.