Rochester Electronics LM25010SD/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Quiescent Current | 645uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM25010SD/NOPB to view detailed technical specifications.
No datasheet is available for this part.