The LM2575IN is a single-output step-down switching regulator with a maximum output voltage of 37V and a maximum output current of 1A. It is packaged in a PDIP case and is lead-free compliant. The device operates at a frequency of 52kHz and has a quiescent current of 5mA. The LM2575IN is packaged on a cut tape and is compliant with Reach SVHC regulations.
Rochester Electronics LM2575IN technical specifications.
| Package/Case | PDIP |
| Frequency | 52kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 37V |
| Packaging | Cut Tape |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2575IN to view detailed technical specifications.
No datasheet is available for this part.