Rochester Electronics LM2575SX-5.0/NOPB technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2575SX-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.