Rochester Electronics LM258NG technical specifications.
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics LM258NG to view detailed technical specifications.
No datasheet is available for this part.