The LM2595S-5.0/NOPB is a linear regulator with a TO-263 package, capable of delivering 1A of output current at 5V. It operates at a frequency of 150kHz and has a quiescent current of 5mA. The device is packaged in cut tape and contains lead, making it non-compliant with lead-free requirements. It is Reach SVHC compliant, meeting certain environmental regulations.
Rochester Electronics LM2595S-5.0/NOPB technical specifications.
| Package/Case | TO-263 |
| Frequency | 150kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2595S-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.