Rochester Electronics LM2596S-3.3 technical specifications.
| Package/Case | TO-263 |
| Frequency | 150kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2596S-3.3 to view detailed technical specifications.
No datasheet is available for this part.