600kHz/1.3MHz Step-up PWM DC/DC Converter 8-VSSOP -40 to 125
Rochester Electronics LM2622MM-ADJ technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 8V |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2622MM-ADJ to view detailed technical specifications.
No datasheet is available for this part.