The LM2662M is a single output linear regulator with an output voltage of -5.5V and an output current of 200mA. It has a power dissipation of 735mW and a quiescent current of 1.3mA. The regulator is packaged in a SOIC package and is available in rail/Tube packaging. It is compliant with Reach SVHC regulations.
Rochester Electronics LM2662M technical specifications.
| Package/Case | SOIC |
| Frequency | 150kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 735mW |
| Output Voltage | -5.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 735mW |
| Quiescent Current | 1.3mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2662M to view detailed technical specifications.
No datasheet is available for this part.