The LM2674M-3.3/NOPB is a single-output linear regulator with an output voltage of 3.3V and a maximum output current of 500mA. It operates at a switching frequency of 260kHz and has a quiescent current of 2.5mA. The device is packaged in a lead-free SOIC package and is compliant with RoHS and SVHC regulations.
Rochester Electronics LM2674M-3.3/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 260kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2674M-3.3/NOPB to view detailed technical specifications.
No datasheet is available for this part.