Rochester Electronics LM2674MX-3.3/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2674MX-3.3/NOPB to view detailed technical specifications.
No datasheet is available for this part.