Rochester Electronics LM2675N-5.0/NOPB technical specifications.
| Package/Case | PDIP |
| Frequency | 260kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2675N-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.