Rochester Electronics LM26CIM5-TPA/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 16uA |
| Packaging | Cut Tape |
| Quiescent Current | 40uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM26CIM5-TPA/NOPB to view detailed technical specifications.
No datasheet is available for this part.