Rochester Electronics LM2705MF-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 235uA |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 20V |
| Packaging | Cut Tape |
| Quiescent Current | 235uA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2705MF-ADJ/NOPB to view detailed technical specifications.
No datasheet is available for this part.