The LM2717MT/NOPB is a dual DC-DC converter with a maximum output voltage of 18V and a maximum output current of 3.2A. It operates at a frequency of 600kHz and has a quiescent current of 2.7mA. The device is packaged in a lead-free TSSOP package and is available on cut tape. It is compliant with Reach SVHC regulations.
Rochester Electronics LM2717MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 3.2A |
| Output Voltage | 18V |
| Packaging | Cut Tape |
| Quiescent Current | 2.7mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2717MT/NOPB to view detailed technical specifications.
No datasheet is available for this part.