Rochester Electronics LM27222M/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Quiescent Current | 540uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM27222M/NOPB to view detailed technical specifications.
No datasheet is available for this part.