Rochester Electronics LM27313XMFX/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Output Power | 2.5W |
| Output Voltage | 4V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM27313XMFX/NOPB to view detailed technical specifications.
No datasheet is available for this part.