Rochester Electronics LM2731XMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Frequency | 1.6MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 22V |
| Packaging | Cut Tape |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Yes |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2731XMF/NOPB to view detailed technical specifications.
No datasheet is available for this part.