Rochester Electronics LM2734ZMK/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 18V |
| Packaging | Cut Tape |
| Quiescent Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2734ZMK/NOPB to view detailed technical specifications.
No datasheet is available for this part.