Rochester Electronics LM2744MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Output Current | 20A |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Threshold Voltage | 2.76V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2744MTC/NOPB to view detailed technical specifications.
No datasheet is available for this part.