Rochester Electronics LM2751SD-A/NOPB technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 5.22V |
| Packaging | Cut Tape |
| Quiescent Current | 1mA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2751SD-A/NOPB to view detailed technical specifications.
No datasheet is available for this part.