Rochester Electronics LM27964SQ-A/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 1.3mA |
| Number of Outputs | 7 |
| Output Current | 180mA |
| Output Voltage | 4V |
| Packaging | Cut Tape |
| Quiescent Current | 1.3mA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM27964SQ-A/NOPB to view detailed technical specifications.
No datasheet is available for this part.