Rochester Electronics LM27965SQ/NOPB technical specifications.
| Current Rating | 30mA |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.9mA |
| Number of Outputs | 9 |
| Output Current | 180mA |
| Output Voltage | 4V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.9mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM27965SQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.