Rochester Electronics LM2825HN-ADJ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2825HN-ADJ to view detailed technical specifications.
No datasheet is available for this part.