Rochester Electronics LM2831ZMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 4.5V |
| Quiescent Current | 2.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2831ZMF/NOPB to view detailed technical specifications.
No datasheet is available for this part.