Rochester Electronics LM2833ZMY/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 4.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 4.3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2833ZMY/NOPB to view detailed technical specifications.
No datasheet is available for this part.