Rochester Electronics LM2900N technical specifications.
| Bandwidth | 2.5MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 2.5MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 6.2mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2900N to view detailed technical specifications.
No datasheet is available for this part.