Rochester Electronics LM2901VQDRQ1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Channels | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2901VQDRQ1 to view detailed technical specifications.
No datasheet is available for this part.