Dual differential comparator, automotive grade 8-SOIC -40 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Channels | 2 |
| Output Current | 16mA |
| Packaging | Bulk |
| RoHS | Not Compliant |