The LM2903DR is a dual operational amplifier from Rochester Electronics. It features a SOIC package and is compliant with lead-free requirements. The device has two channels and can supply up to 16mA of output current. The nominal supply current is 800uA, and the quiescent current is also 800uA. The LM2903DR is available in tape and reel packaging and meets Reach SVHC compliance standards.
Rochester Electronics LM2903DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 16mA |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2903DR to view detailed technical specifications.
No datasheet is available for this part.