Rochester Electronics LM2917N-8/NOPB technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 3.8mA |
| Output Voltage | 8.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2917N-8/NOPB to view detailed technical specifications.
No datasheet is available for this part.