Rochester Electronics LM2930T-8.0/NOPB technical specifications.
| Dropout Voltage | 320mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 8V |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2930T-8.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.