Rochester Electronics LM2931CS/NOPB technical specifications.
| Package/Case | TO-263 |
| Current Rating | 100mA |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Output Current | 100mA |
| Output Voltage | 3V |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2931CS/NOPB to view detailed technical specifications.
No datasheet is available for this part.