The LM2931S-5.0/NOPB is a single-output linear voltage regulator with a dropout voltage of 300mV. It is packaged in a TO-263 case and is available in rail or tube packaging. The device is capable of delivering an output current of 100mA and has a quiescent current of 400uA. The LM2931S-5.0/NOPB is compliant with Reach SVHC regulations.
Rochester Electronics LM2931S-5.0/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2931S-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.