Rochester Electronics LM2931Z-5.0/NOPB technical specifications.
| Package/Case | TO-92 |
| Current Rating | 16mA |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2931Z-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.