The LM2936MM-5.0/NOPB is a single output linear regulator from Rochester Electronics with a dropout voltage of 200mV. It features a quiescent current of 9uA and an output current of 50mA. The device is packaged in a lead free VSSOP package and is available in tape and reel packaging. The LM2936MM-5.0/NOPB is compliant with Reach SVHC regulations.
Rochester Electronics LM2936MM-5.0/NOPB technical specifications.
| Package/Case | VSSOP |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2936MM-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.