Rochester Electronics LM2937IMP-12/NOPB technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 500A |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 12V |
| Packaging | Cut Tape |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2937IMP-12/NOPB to view detailed technical specifications.
No datasheet is available for this part.