The LM2940IMP-5.0/NOPB is a single-output linear regulator with a fixed output voltage of 5V and a current rating of 1A. It is packaged in a lead-free SOT-223 package and is available on cut tape. The device has a dropout voltage of 500mV and a quiescent current of 10mA. It is compliant with Reach SVHC regulations and is suitable for use in a variety of applications.
Rochester Electronics LM2940IMP-5.0/NOPB technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2940IMP-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.