Rochester Electronics LM2940T-10.0/NOPB technical specifications.
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2940T-10.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.