The LM2941S/NOPB is a 5V linear regulator with a current rating of 1A and a dropout voltage of 500mV. It is packaged in a TO-263 case and is available in rail or tube packaging. The device has a quiescent current of 10mA and is compliant with Reach SVHC regulations. The LM2941S/NOPB is a lead-containing device, and its operating characteristics are suitable for applications requiring a stable 5V output voltage.
Rochester Electronics LM2941S/NOPB technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1A |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2941S/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.