Rochester Electronics LM2990S-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1.5kA |
| Dropout Voltage | 600mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | -12V |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2990S-12/NOPB to view detailed technical specifications.
No datasheet is available for this part.