Rochester Electronics LM309H technical specifications.
| Package/Case | TO-39 |
| Dropout Voltage | 1.95V |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Packaging | Box |
| Quiescent Current | 5.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM309H to view detailed technical specifications.
No datasheet is available for this part.