Rochester Electronics LM3152MH-3.3/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 12A |
| Packaging | Rail/Tube |
| Quiescent Current | 3.6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3152MH-3.3/NOPB to view detailed technical specifications.
No datasheet is available for this part.