Rochester Electronics LM317AMDTX/NOPB technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM317AMDTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.