Rochester Electronics LM317LZ/LFT7 technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 1.8V |
| Lead Free | Lead Free |
| Quiescent Current | 120uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM317LZ/LFT7 to view detailed technical specifications.
No datasheet is available for this part.