Rochester Electronics LM317MDTX technical specifications.
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM317MDTX to view detailed technical specifications.
No datasheet is available for this part.