The LM317MDTX/NOPB is a single output linear voltage regulator with an adjustable output voltage of 1.2V and a maximum output current of 500mA. It features a dropout voltage of 2.25V and a quiescent current of 3.5mA. The device is packaged in a TO-252 package and is lead free. It is compliant with Reach SVHC regulations.
Rochester Electronics LM317MDTX/NOPB technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 2.25V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM317MDTX/NOPB to view detailed technical specifications.
No datasheet is available for this part.