Rochester Electronics LM319N/NOPB technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 4.3mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM319N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.