The LM336BM-2.5/NOPB is a single-channel Zener diode with a nominal output voltage of 2.5V and a current rating of 10A. It is packaged in a SOIC package and is suitable for operation over the temperature range of 0°C to 70°C. The device is lead-free, but contains lead, and is compliant with Reach SVHC regulations. The nominal supply current is 400mA, and the output current is 10mA.
Rochester Electronics LM336BM-2.5/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Nominal Supply Current | 400mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM336BM-2.5/NOPB to view detailed technical specifications.
No datasheet is available for this part.