The LM336Z-5.0/NOPB is a 5V Zener diode with a current rating of 10A and a nominal supply current of 600mA. It is packaged in a TO-92 case and is available in rail or tube packaging. The device is not lead-free, but is Reach SVHC compliant.
Rochester Electronics LM336Z-5.0/NOPB technical specifications.
| Package/Case | TO-92 |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Nominal Supply Current | 600mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM336Z-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.